PDP SEO Portlet

MC74LCX541DTG

Low Voltage CMOS Octal Buffer Flow Through Pinout. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74LCX541DTG
Secondary Manufacturer Part#: MC74LCX541DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74LCX541DTG is a low-voltage CMOS octal Buffer with flow through pin-out. The MC74LCX541 is a high performance non-inverting octal buffer operating from a 2.3 to 3.6V supply. This device is similar in function to the MC74LCX244, while providing flow through architecture. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX541 inputs to be safely driven from 5V device. The MC74LCX541 is suitable for memory address driving and all TTL level bus oriented transceiver applications. Current drive capability is 24mA at the outputs. The output enable inputs, when HIGH, disables the output by placing them in a HIGH Z condition.

  • Supports live insertion and withdrawal
  • LVTTL Compatible
  • LVCMOS Compatible
  • Near 0 static supply current in all 3 logic states substantially reduces system power requirements
  • Latch-up performance exceeds 500mA
  • Designed for 2.3 to 3.6V VCC operation
  • 5V Tolerant - Interface capability with 5V TTL logic
  • IOFF specification guarantees high impedance when VCC = 0V
  • 24mA Balanced output sink and source capability

Technical Attributes

Find Similar Parts

Description Value
WTSSOP
Buffer, Non Inverting
74LCX541
74541
74LCX
1 Element
8Input
20
85 °C
-40 °C
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:75  Mult:75  
USD $:
75+
$0.44002
150+
$0.3861
300+
$0.38412
600+
$0.38214
1200+
$0.36672