PDP SEO Portlet

MC74LCX374DWR2G

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74LCX374DWR2G
Secondary Manufacturer Part#: MC74LCX374DWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
LCX
D-Type Bus Interface
260
-24 mA
9.5@2.7V|8.5@3V to 3.6V ns
0.01 mA
Surface Mount
MSL 3 - 168 hours
8
8
8
1
1
-40 to 85 °C
Single-Ended
3-State
20SOIC W
20
Non-Inverting
12.95 x 7.6 x 2.4 mm
50 pF
No
SOIC W
Positive-Edge
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.40768
6000+
$0.4056
12000+
$0.40352
24000+
$0.40144
48000+
$0.39936