PDP SEO Portlet

MC74LCX373DTR2G

Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: MC74LCX373DTR2G
Secondary Manufacturer Part#: MC74LCX373DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold
LCX
260 °C
-24 mA
24 mA
8@3.3V ns
Surface Mount
1
8
1
1 High
8
1 Low
8
0
2 to 3.6 V
-40 to 85 to 85 °C
3-State
20WTSSOP
20
Non-Inverting
6.6 x 4.5 x 1.05 mm
50 pF
No
Industrial
No
WTSSOP
5 V
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.28028
10000+
$0.27885
20000+
$0.27742
40000+
$0.27599
80000+
$0.27456