PDP SEO Portlet

MC74LCX373DTG

Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: MC74LCX373DTG
Secondary Manufacturer Part#: MC74LCX373DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold
LCX
260
-24 mA
24 mA
9@2.7V|8@3.3V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
1
8
0
-40 to 85 °C
3-State
20TSSOP
20
Non-Inverting
6.6 x 4.5 x 1.05 mm
50 pF
No
No
TSSOP
5 V
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:75  Mult:75  
USD $:
75+
$0.245
150+
$0.24375
300+
$0.2425
600+
$0.24125
1200+
$0.24