MC74LCX245DWG
Octal Transceiver, CMOS, Low Voltage.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: MC74LCX245DWG
- RoHS 10 Compliant
- Tariff Charges
- Designed for 2.0 to 5.5V VCC Operation
- 5V TolerantInterface Capability With 5V TTL Logic
- Supports Live Insertion and Withdrawal
- IOFF Specification Guarantees High Impedance When VCC = 0V
- LVTTL Compatible
- LVCMOS Compatible
- 24mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current in All Three Logic States (10µA) Substantially Reduces System Power Requirements
- Latchup Performance Exceeds 500mA
- ESD Performance: Human Body Model >2000V; Machine Model >200V PIN
- Pb-Free Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 Pins | ||
| 1 Element | ||
| -55 °C | ||
| 2 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |