PDP SEO Portlet

MC74LCX240DWR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74LCX240DWR2G
Secondary Manufacturer Part#: MC74LCX240DWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
LCX
Buffer/Line Driver
260
-24 mA
24 mA
3.6 V
7.5@2.7V|6.5@3V to 3.6V ns
10 uA
2 V
Surface Mount
MSL 3 - 168 hours
8
2
0
8
2 Low
8
-40 to 85 °C
3-State
20
Inverting
12.95 x 7.6 x 2.4 mm
50 pF
No
SOIC W
5 V
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.40092
6000+
$0.39887
12000+
$0.39683
24000+
$0.39478
48000+
$0.39274