PDP SEO Portlet

MC74LCX158DR2G

Low Voltage Quad 2-Input Multiplexer.

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74LCX158DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed for 2.3 to 3.6V VCC Operation
  • 5V Tolerant Inputs - Interface Capability With 5V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10mA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500mA
  • ESD Performance: Human Body Model >2000V; Machine Model >200V
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
null
4 Channels
-40 °C
2 V
3.6 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.21453
5000+
$0.21453
10000+
$0.21345
20000+
$0.21237
40000+
$0.21128
80000+
$0.2102
SubTotal:
$1,072.65