PDP SEO Portlet

MC74LCX157DR2G

Multiplexer, 4 Channels, 2:1, 2 V to 3.6 V, SOIC-16

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74LCX157DR2G
Secondary Manufacturer Part#: MC74LCX157DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74LCX157 is a high performance, quad 2-nput multiplexer operating from a 2.7 to 3.6V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTLcompatible outputs offer improved switching noise performance. A Vspecification of 5.5V allows MC74LCX157 inputs to be safely driven from 5V devices.Four bits of data from two sources can be selected using the Selectand Enable inputs. The four outputs present the selected data in the true(non-inverted) form. The MC74LCX157 can also be used as a function generator. Current drive capability is 24mA at the outputs.

  • Designed for 2.3 to 3.6V V CC Operation
  • 5V Tolerant Inputs - Interface Capability With 5V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10mA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500mA
  • ESD Performance: Human Body Model >2000V; Machine Model >200V
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Matte Tin
LCX
Multiplexer
260
-24 mA
24 mA
3.6 V
6.3@2.7V|5.8@3V to 3.6V ns
2 V
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
16SOIC
16
10 x 4 x 1.5 mm
No
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.18619
5000+
$0.17968
10000+
$0.17707
20000+
$0.17447
40000+
$0.17186