MC74LCX14DR2G
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74LCX14
- RoHS 10 Compliant
- Tariff Charges
The MC74LCX14 is a high performance hex inverter with Schmitt-Trigger inputs operating from a 2.7 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers, while TTL compatible outputs offer improved switching noise performance. A V specification of 5.5 V allows MC74LCX14 inputs to be safely driven from 5 V devices.Pin configuration and function are the same as the MC74LCX04, but the inputs have hysteresis and, with its Schmitt trigger function, the LCX14 can be used as a line receiver which will receive slow input signals.
- Designed for 2.3 V to 3.6 V VCC Operation
- 5 V Tolerant Inputs - Interface Capability With 5 V TTL Logic
- LVTTL Compatible
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current (10 mA) Substantially Reduces System Power Requirements
- Latch Performance Exceeds 500 mA
- Current Drive Capability is 24 mA at the Outputs
- Pin and Function Compatible with Other Standard Logic Families
- ESD Performance: HBM > 2000 V; Machine Model > 100 V
- Chip Complexity: 41 Equivalent Gates
- Pb-Free Packages are Available*
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Gold Over Nickel Palladium | ||
| LCX | ||
| Inverter Schmitt Trigger | ||
| 260 °C | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 5.6@4.5V to 5.5V ns | ||
| 10 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| 1 | ||
| 6 | ||
| -40 to 125 to 85 °C | ||
| Schmitt Trigger | ||
| 14NSOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| NSOIC | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |