PDP SEO Portlet

MC74LCX139DTG

Dual Low Voltage CMOS 2-of-4 Decoder/Demultiplexer

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74LCX139DTG
Secondary Manufacturer Part#: MC74LCX139DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74LCX139 is a high performance, 2-of-4 decoder/ demultiplexer operating from a 2.3 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5 V allows MC74LCX139 inputs to be safely driven from 5 V devices. The MC74LCX139 is suitable for memory address decoding and other TTL level bus oriented applications. The MC74LCX139 high-speed 2-of-4 decoder/demultiplexer accepts two binary weighted inputs (A0, A1) and, when enabled, provides four mutually exclusive active-LOW outputs. The LCX139 features an active low Enable input. All outputs will be HIGH unless En is LOW. The LCX139 can be used as an 8-output demultiplexer by using one of the active-LOW Enable inputs as the data input and the other Enable input as a strobe. The Enable inputs which are not used must be permanently tied to ground. Current drive capability is 24mA at the outputs.

  • Designed for 2.3 to 3.6V VCC Operation
  • 5V Tolerant Inputs - Interface Capability With 5V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500mA
  • ESD Performance: Human Body Model >2000V; Machine Model >200V
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
1-of-4
Gold
LCX
Decoder/Demultiplexer
260
-24 mA
24 mA
3.6 V
7.3@2.7V|6.2@3V to 3.6V ns
0.01 mA
2 V
Surface Mount
MSL 1 - Unlimited
2
4
2
1
0
-40 to 85 °C
16TSSOP
16
Inverting
5.1 x 4.5 x 1.05 mm
50 pF
No
Industrial
TSSOP
5 V
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.21632
7694+
$0.21522
15388+
$0.21413
30776+
$0.21304
61552+
$0.21194