PDP SEO Portlet

MC74LCX07DR2G

Logic, Buffer, 74LCX07 Family, 2 V to 5.5 V Supply, SOIC-14

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74LCX07DR2G
Secondary Manufacturer Part#: MC74LCX07DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74LCX07 is a high performance hex inverter operating from a 2.3 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers. These LCX devices have open drain outputs which provide the ability to set output levels, or do active-HGH AND or active-LOW OR functions. A V specification of 5.5 V allows MC74LCX07 inputs to be safely driven from 5 V devices.

  • Designed for 2.3 to 5.5 V VCC Operation
  • 5 V Tolerant Inputs/Outputs
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24mA Output Sink Capability
  • Near Zero Static Supply Current (10mA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500mA
  • ESD Performance: Human Body Model >1500V; Machine Model >200V
  • Wired-OR, Wired-AND
  • Output Can Be Set Externally Without Affecting Speed or Device
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
LCX
Buffer/Driver
260
-24 mA
24 mA
5.5 V
3.7@2.7V|3@3.3V ns
10 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
6
0
6
0
6
-40 to 85 °C
Open Drain
14
Non-Inverting
8.75 x 4 x 1.5 mm
50 pF
No
SOIC
5 V
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.12432
15000+
$0.12105
30000+
$0.11948
60000+
$0.11795
120000+
$0.11616