PDP SEO Portlet

MC74LCX00DG

Low Voltage CMOS Quad 2-Input NAND Gate. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74LCX00DG
Secondary Manufacturer Part#: MC74LCX00DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74LCX00 is a high performance, quad 2-input NAND gate operating from a 2.3 to 3.6V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A V specification of 5.5V allows MC74LCX00 inputs to be safely driven from 5V devices.Current drive capability is 24mA at the outputs.

  • Designed for 2.3 to 3.6V VCC Operation
  • 5V Tolerant Inputs - Interface Capability With 5V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10mA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500mA
  • ESD Performance: Human Body Model >2000V; Machine Model >200V

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NAND
260
6.2@2.7V|5.5@3.3V ns
10 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14SOIC
14
8.75 x 4 x 1.5 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:5115  Mult:55  
USD $:
55+
$0.14203
110+
$0.13829
220+
$0.13649
440+
$0.13474
880+
$0.12975