PDP SEO Portlet

MC74HCT74ADR2G

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74HCT74ADR2G
Secondary Manufacturer Part#: MC74HCT74ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
HCT
D-Type
260
-4 mA
24@5V ns
0.002 mA
Surface Mount
MSL 1 - Unlimited
2
1
1
2
0
-55 to 125 °C
Differential
14SOIC
14
Inverting|Non-Inverting
8.75 x 4 x 1.5 mm
50 pF
No
Set, Reset
SOIC
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.10345
15000+
$0.10066
30000+
$0.09786
60000+
$0.09506
120000+
$0.09227