PDP SEO Portlet

MC74HCT4066ADTG

Quad Analog Switch/Multiplexer/Demultiplexer/with LSTTL Compatible Inputs

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HCT4066ADTG
Secondary Manufacturer Part#: MC74HCT4066ADTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HCT4066A utilizes silicon-gate CMOS technology to achieve fast progagation delays, low ON resistances, and low OFF-channel leakage current. This bilateral swithch, multiplexer, demultiplexer controls analog and digital voltages that may vary across the full power-supply range (from VCC to GND). The HCT4066A is identical in pinout to the metal-gate CMOS MC14016 and MC14066. Each device has four independent switches. The device has been designed so the ON resistances (RON) are more linear over input voltage than RON of metal-gate CMOS analog switches. The ON and OFF control inputs are compatible with standard CMOS and LSTTL outputs. For analog switches with voltage-level translators, see the HC4316A.

  • Fast Switching and Propagation Speeds
  • High ON/OFF Output Voltage Ratio
  • Low Crosstalk Between Switches
  • Diode Protection on All Inputs/Outputs
  • Wide PowerSupply Voltage Range (VCCGND) = 2.0 to 12.0 V
  • Analog Input Voltage Range (VCCGND) = 2.0 to 12.0 V
  • Improved Linearity and Lower ON Resistance over Input Voltage
    than the MC14016 or MC14066
  • Low Noise
  • Chip Complexity: 44 FETs or 11 Equivalent Gates
  • These are PbFree and HF Devices

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
120@4.5V Ohm
Surface Mount
MSL 1 - Unlimited
6 V
-55 to 125 °C
14TSSOP
14
Single
5.1 x 4.5 x 1.05 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.16807
9092+
$0.16721
18184+
$0.16636
36368+
$0.1655
72736+
$0.16464