PDP SEO Portlet

MC74HCT4051ADG

Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HCT4051ADG
Secondary Manufacturer Part#: MC74HCT4051ADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HCT4051A utilize silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF leakage currents. These analog multiplexers/demultiplexers control analog voltages that may vary across the complete power supply range (from VCC to VEE). The HCT4051A is identical in pinout to the metal-gate MC14051AB. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off. The Channel-Select and Enable inputs are compatible with standard CMOS and LSTTL outputs. These devices have been designed so that the ON resistance (Ron) is more linear over input voltage than Ron of metal-gate CMOS analog switches.

  • Fast Switching and Propagation Speeds
  • Low Crosstalk Between Switches
  • Diode Protection on All Inputs/Outputs
  • Analog Power Supply Range (VCCVEE) = 2.0 to 12.0 V
  • Digital (Control) Power Supply Range (VCCGND) = 2.0 to 6.0 V
  • Improved Linearity and Lower ON Resistance Than MetalGate Counterparts
  • Low Noise
  • In Compliance with the Requirements of JEDEC Standard No. 7 A
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
Matte Tin
260
190@4.5V Ohm
245@2V ns
Surface Mount
MSL 1 - Unlimited
8
1
±6|6|±1|2|±3|±5 V
-55 to 125 °C
16SOIC
16
Single|Dual
10 x 4 x 1.5 mm
SOIC
2V to 12V, ± 1V to ± 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4368  Mult:48  
USD $: