MC74HCT366ADR2G
Hex buffer/line driver, 3-state, inverting, TTL. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MC74HCT366A is identical in pinout to the LS366. The device inputs are compatible with standard CMOS or LSTTL outputs. This device is a high-speed hex buffer with 3-state outputs and two common active-low output enables. When either of the enables is high, the buffer outputs are placed into high-impedance states. The HCT366A has inverting outputs.
- Output Drive Capability: 15 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1.0 A
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7A
- Chip Complexity: 90 FETs or 22.5 Equivalent Gates
- These are PbFree Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| HCT | ||
| Buffer/Line Driver | ||
| 260 | ||
| -7.8 mA | ||
| 7.8 mA | ||
| 5.5 V | ||
| 120@2V|60@3V|24@4.5V|20@6V ns | ||
| 4 uA | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 1 | ||
| 0 | ||
| 6 | ||
| 2 Low | ||
| 6 | ||
| -55 to 125 °C | ||
| 3-State | ||
| 16 | ||
| Inverting | ||
| 10 x 4 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| SOIC | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |