PDP SEO Portlet

MC74HCT273ADWG

Octal D Flip-Flop.

Manufacturer:onsemi
Product Category: ICs, Logic, Flip-Flops
Avnet Manufacturer Part #: MC74HCT273ADWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Output Drive Capability: 10 LSTTL Loads
  • TTL/NMOS Compatible Input Levels
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 4.5 to 5.5 V
  • Low Input Current: 1.0 µA
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 284 FETs or 71 Equivalent Gates
  • These devices are available in Pb-free package(s). Specifications herein apply to both standard and Pb-free devices. Please see our website at www.onsemi.com for specific Pb-free orderable part numbers, or contact your local ON Semiconductor sales office or representative.

Technical Attributes

Find Similar Parts

Description Value
25 ns
null
30 MHz
4 mA
-55 °C
4.5 V
5.5 V
null
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2736  Mult:38  
Need More?
USD $:
$ 0.2473
2736+
$0.2473
5472+
$0.24079
10944+
$0.23766
21888+
$0.23462
43776+
$0.22593
SubTotal:
$676.61