PDP SEO Portlet

MC74HCT244ADWR2G

Buffer / Line Driver / Line Receiver, 74HCT244, 4.5 V to 5.5 V, SOIC-20

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HCT244ADWR2G
Secondary Manufacturer Part#: MC74HCT244ADWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-Performance Silicon-Gate CMOSThe MC74HCT244A is identical in pinout to the LS244. This device may be used as a level converter for interfacing TTL or NMOS outputs to High-Speed CMOS inputs. The HCT244A is an octal noninverting buffer line driver line receiver designed to be used with 3-state memory address drivers, clock drivers, and other bus-oriented systems. The device has non-inverted outputs and two active-low output enables.The HCT244A is the noninverting version of the HCT240. See also HCT241.

  • Output Drive Capability: 15 LSTTL Loads
  • TTL NMOS-Compatible Input Levels
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 4.5 to 5.5 V
  • Low Input Current: 1 mA
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 112 FETs or 28 Equivalent Gates
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
WSOIC
Buffer / Line Driver / Line Receiver, Non Inverting
74HCT244A
74244
74HCT
2 Element
8Input
20
125 °C
-55 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
4000+
$0.22351
8000+
$0.21569
16000+
$0.21257
32000+
$0.20944
64000+
$0.20632