PDP SEO Portlet

MC74HCT244ADWG

Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level.

Manufacturer:onsemi
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: MC74HCT244ADWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Output Drive Capability: 15 LSTTL Loads
  • TTL NMOS-Compatible Input Levels
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 4.5 to 5.5 V
  • Low Input Current: 1 mA
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 112 FETs or 28 Equivalent Gates
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
null
2 Elements
-55 °C
4.5 V
5.5 V
null
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  1,114
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:38  Mult:1  
Need More?
USD $:
$ 0.2772
38+
$0.2772
76+
$0.2758
152+
$0.23974
304+
$0.23667
608+
$0.2279
SubTotal:
$10.53