MC74HCT241ADWR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| HCT | ||
| Buffer/Line Driver | ||
| 260 | ||
| -6 mA | ||
| 6 mA | ||
| 5.5 V | ||
| 23@5V ns | ||
| 4 uA | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 2 | ||
| 0 | ||
| 8 | ||
| 1Low/1High | ||
| 8 | ||
| -55 to 125 °C | ||
| 3-State | ||
| 20 | ||
| Non-Inverting | ||
| 12.95 x 7.6 x 2.45 mm | ||
| 50 pF | ||
| No | ||
| SOIC W | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |