PDP SEO Portlet

MC74HCT241ADTG

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HCT241ADTG
Secondary Manufacturer Part#: MC74HCT241ADTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HCT
Buffer/Line Driver
260
-6 mA
6 mA
5.5 V
23@5V ns
4 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
8
2
0
8
1Low/1High
8
-55 to 125 °C
3-State
20
Non-Inverting
6.6 x 4.5 x 1.05 mm
50 pF
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4200  Mult:75  
USD $:
4200+
$0.24735
4350+
$0.24609
8550+
$0.24483
21000+
$0.24357
42000+
$0.2423