PDP SEO Portlet

MC74HCT138ADR2G

1-of-8 Decoder/Demultiplexer with LSTTL Compatible Inputs.

Manufacturer:onsemi
Product Category: ICs, Logic, Decoders / Encoders
Avnet Manufacturer Part #: MC74HCT138ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Chip Complexity: 122 FETs or 30.5 Equivalent Gates
  • Output Drive Capability: 10 LSTTL Loads
  • TTL/NMOS Compatible Input Levels
  • Operating Voltage Range: 4.5 to 5.5 V
  • Low Input Current: 1.0 µA
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
16 Pins
-55 °C
2 V
6 V
null
null
null
null
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
Need More?
USD $:
$ 0.13563
7500+
$0.13563
15000+
$0.13494
30000+
$0.13426
60000+
$0.13358
120000+
$0.13289
SubTotal:
$1,017.23