PDP SEO Portlet

MC74HC86ADTR2G

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC86ADTR2G
Secondary Manufacturer Part#: MC74HC86ADTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
XOR
260 °C
-5.2 mA
5.2 mA
17@6V ns
1 uA
Surface Mount
1
2
4
0
0
2 to 6 V
-55 to 125 to 125 °C
CMOS
14WTSSOP
14
5.1 x 4.5 x 1.05 mm
No
WTSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.1174
15000+
$0.1168
30000+
$0.11621
60000+
$0.11561
120000+
$0.11501