PDP SEO Portlet

MC74HC74ADTR2G

Flip-Flop, Complementary Output, Differential, Positive Edge, 74HC74, D, 20 ns, 35 MHz, 5.2 mA

Manufacturer:onsemi
Product Category: ICs, Logic, Flip-Flops
Avnet Manufacturer Part #: MC74HC74ADTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 mA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 128 FETs or 32 Equivalent Gates
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
17 ns
14 Pins
35 MHz
5.2 mA
-55 °C
2 V
6 V
null
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  295,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.14243
2500+
$0.14243
5000+
$0.13868
10000+
$0.13688
20000+
$0.13513
40000+
$0.13012
SubTotal:
$356.07