MC74HC74ADR2G-Q
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74HC74ADR2G-Q
Secondary Manufacturer Part#: MC74HC74ADR2G-Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| D | ||
| 35 MHz | ||
| NSOIC | ||
| CMOS, NMOS, TTL | ||
| 74HC74 | ||
| 7474 | ||
| 74HC | ||
| 14 | ||
| 125 °C | ||
| -55 °C | ||
| 5.2 mA | ||
| 17 ns | ||
| AEC-Q100 | ||
| 6 V | ||
| 2 V | ||
| Positive Edge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |