PDP SEO Portlet

MC74HC589ADG

8-Bit Shift Register. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: MC74HC589ADG
Secondary Manufacturer Part#: MC74HC589ADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

igh-Performance Silicon-Gate CMOSThe MC74C589A is similar in function to the C597, which is not a 3-state device. The device inputs are compatible with standard CMOS outputs, with pullup resistors, they are compatible with LSTTL outputs.This device consists of an 8-bit storage latch which feeds parallel data to an 8-bit shift register. Data can also be loaded serially (see Function Table). The shift register output, Q, is a three-state output, allowing this device to be used in bus-oriented systems.The C589A directly interfaces with the Motorola SPI serial data port on CMOS MPUs and MCUs.

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1 mA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 526 FETs or 131.5 Equivalent Gates
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
HC
Shift Register
260
175@2V|100@3V|40@4.5V|30@6V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
0
9
1
1
0
8
-55 to 125 °C
Serial/Parallel to Serial
3-State
16SOIC
No
16
10 x 4 x 1.5 mm
50 pF
No
SOIC
No
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2688.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$0.25607
96+
$0.25477
192+
$0.17169
384+
$0.1708
768+
$0.16992