PDP SEO Portlet

MC74HC573ADWG

Octal 3-State Non-inverting Transparent Latch. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: MC74HC573ADWG
Secondary Manufacturer Part#: MC74HC573ADWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC573ADWG is an octal 3-state noninverting transparent latch in 20 pin WSOIC package. This device is identical in pin-out to LS573. It is compatible with standard CMOS outputs with pull-up resistors it is also compatible with LSTTL outputs. This latch appears transparent to data (outputs change asynchronously) when Latch enable is high. Data meeting the setup and hold time becomes latched when latch enable goes low. The MC74HC573ADWG is identical in function to HC373A but has the data inputs on the opposite side of package from outputs to facilitate PC board layout.

  • High performance silicon gate CMOS technology
  • 15 LSTTL loads output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • Operating voltage range from 2V to 6V
  • Low input current of 1µA
  • In compliance with JEDEC standard number 7.0 A requirements
  • Chip complexity (218 FETs or 54.5 equivalent gates)
  • Input rise and fall time of 1000ns at VCC = 2V
  • Maximum quiescent supply current (per package) of 4µA at VCC = 6V (-55°C to 25°C)
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Matte Tin
HC
260
-7.8 mA
7.8 mA
150@2V|100@3V|30@4.5V|26@6V ns
Surface Mount
MSL 3 - 168 hours
8
1
1
8
1
8
0
-55 to 125 °C
3-State
20SOIC W
20
Non-Inverting
12.95 x 7.6 x 2.4 mm
50 pF
No
No
SOIC W
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  1944.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:38  Mult:1  
USD $:
38+
$0.38543
76+
$0.38347
152+
$0.3815
304+
$0.37954
608+
$0.37757