MC74HC573ADTR2G-Q
Latch, 74HC573, Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, TSSOP
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Tri State Non Inverted | ||
| Transparent | ||
| 74HC573 | ||
| 74573 | ||
| 74HC | ||
| 8bit | ||
| 20 | ||
| 125 °C | ||
| -55 °C | ||
| 7.8 mA | ||
| 26 ns | ||
| AEC-Q100 | ||
| 6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |