PDP SEO Portlet

MC74HC573ADTG

Octal 3-State Non-inverting Transparent Latch. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: MC74HC573ADTG
Secondary Manufacturer Part#: MC74HC573ADTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC573ADTG is an octal 3-state non-inverting Transparent Latch identical in pinout to the LS573. It is compatible with standard CMOS outputs, pull-up resistors and LSTTL outputs. This latch appears transparent to data (i.e., the outputs change asynchronously) when latch enable is high. When latch enable goes low, data meeting the setup and hold time becomes latched. The HC573A is identical in function to the HC373A.

  • 15 LSTTL loads of output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • In compliance with the JEDEC standard no. 7A requirements
  • Chip complexity: 218 FETs or 54.5 equivalent gates
  • 1µA Low input current

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold
HC
260
-7.8 mA
7.8 mA
150@2V|100@3V|30@4.5V|26@6V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
1
8
0
-55 to 125 °C
3-State
20TSSOP
20
Non-Inverting
6.6 x 4.5 x 1.05 mm
50 pF
No
No
TSSOP
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4050  Mult:75  
USD $:
4050+
$0.18934
8100+
$0.18837
16200+
$0.1874
32400+
$0.18644
64800+
$0.18547