PDP SEO Portlet

MC74HC540ADWR2G

Octal 3-State Inverting Buffer/Line Driver/Line Receiver. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC540ADWR2G
Secondary Manufacturer Part#: MC74HC540ADWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-Performance Silicon-Gate CMOSThe MC74HC540A is identical in pinout to the LS540. The device inputs are compatible with Standard CMOS outputs. External pullup resistors make them compatible with LSTTL outputs.The HC540A is an octal inverting buffer/line driver/line receiver designed to be used with 3-state memory address drivers, clock drivers, and other bus-oriented systems. This device features inputs and outputs on opposite sides of the package and two ANDed active-low output enables.The HC540A is similar in function to the HC541A, which has non-inverting outputs.

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2 to 6V
  • Low Input Current: 1mA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 124 FETs or 31 Equivalent Gates
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
WSOIC
Buffer / Line Driver / Line Receiver, Inverting
74HC540A
74540
74HC
1 Element
8Input
20
125 °C
-55 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.30341
8000+
$0.30186
16000+
$0.30031
32000+
$0.29876
64000+
$0.29722