PDP SEO Portlet

MC74HC4851ADR2G

Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 1.7kohm, 2V to 6V Supply, SOIC-16

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC4851ADR2G
Secondary Manufacturer Part#: MC74HC4851ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are pin compatible to standard HC405x and MC1405xB analog mux/demux devices, but feature injection current effect control. This makes them especially suited for usage in automotive applications where voltages in excess of normal logic voltage are common. The injection current effect control allows signals at disabled analog input channels to exceed the supply voltage range without affecting the signal of the enabled analog channel. This eliminates the need for external diode/ resistor networks typically used to keep the analog channel signals within the supply voltage range. The devices utilize low power silicon gate CMOS technology. The Channel Select and Enable inputs are compatible with standard CMOS outputs.

  • Injection Current Cross-Coupling Less than 1mV/mA
  • Pin Compatible to HC405X and MC1405XB Devices
  • Power Supply Range (VCC - GND) = 2.0 to 6.0 V
  • In Compliance With the Requirements of JEDEC Standard No. 7A
  • Chip Complexity: 154 FETs or 36 Equivalent Gates
  • These Devices are Pb-Free, Halogen Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
Matte Tin
260
1700@2V Ohm
260@2V ns
Surface Mount
MSL 1 - Unlimited
8
1
4, 6.2 V
-55 to 125 °C
16SOIC
16
Single
10 x 4 x 1.5 mm
No
SOIC
2V to 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  810000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12544
5000+
$0.1248
10000+
$0.12416
20000+
$0.12352
40000+
$0.12288