MC74HC4538ADR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multivibrators
Avnet Manufacturer Part #: MC74HC4538ADR2G
Secondary Manufacturer Part#: MC74HC4538ADR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| HC | ||
| Monostable Multivibrator | ||
| 260 °C | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 33@6V ns | ||
| 0.13 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 3.6, 2.7, 3 V | ||
| -55 to 125 °C | ||
| 16SOIC | ||
| 16 | ||
| 10 x 4 x 1.5 mm mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |