MC74HC4066ADTR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: MC74HC4066ADTR2G
Secondary Manufacturer Part#: MC74HC4066ADTR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| TSSOP | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 120@4.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 14 | ||
| 120 O | ||
| 1.8, 1.8, 2.5, 1.8, 3.3, 1.8, 5, 2.5, 2.5, 3.3 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single Supply | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| TSSOP | ||
| 2V to 12V | ||
| SPST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |