MC74HC4066ADG
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux). ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MC74HC4066ADG is a single-pole single-throw (SPST) quad CMOS Analog Switch/Multiplexer/Demultiplexer controls analog and digital voltages that may vary across the full power-supply range (from VCC to GND). The HC4066A is identical in pinout to the metal-gate CMOS MC14016 and MC14066. Each device has four independent switches. The device has been designed so the ON resistances (RON) are more linear over input voltage than RON of metal-gate CMOS analog switches. The ON/OFF control inputs are compatible with standard CMOS outputs; with pull-up resistors, they are compatible with LSTTL outputs.
- Fast switching and propagation speeds
- High ON/OFF output voltage ratio
- Low crosstalk between switches
- Diode protection on all inputs/outputs
- Low noise
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| NSOIC | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 120@4.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1:1, 1:1 | ||
| 4 | ||
| 14 | ||
| 70 O | ||
| 12, 2 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 14SOIC | ||
| 14 | ||
| Single Supply | ||
| 8.75 x 4 x 1.5 mm | ||
| MC74HC4066A Series | ||
| No | ||
| SOIC | ||
| 2V to 12V | ||
| SPST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |