MC74HC4060ADTR2G
14-Stage Binary Ripple Counter with Oscillator. ONSSPCLGC;
The MC74HC4060ADTR2G is a 14-stage Binary Ripple Counter with oscillator. It is identical in pinout to the standard CMOS MC14060B. The device inputs are compatible with standard CMOS outputs with pull-up resistors, It is compatible with LSTTL outputs. This device consists of 14 flip-flops and an oscillator with a frequency that is controlled either by a crystal or by an RC circuit connected externally. The output of each flip-flop feeds the next and the frequency at each output is half of that of the preceding one. The state of the counter advances on the negative-going edge of the oscillator in. The active-high Reset is asynchronous and disables the oscillator to allow very low power consumption during stand-by operation. State changes of the Q outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and may have to be gated with oscillator out 2 of the HC4060A.
- 10 LSTTL Loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- High noise immunity characteristic of CMOS devices
- Complies with JEDEC standard No. 7A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Gold | ||
| HC | ||
| Counter | ||
| 260 | ||
| 500@2V|350@3V|250@4.5V|200@6V ns | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 0 | ||
| 14 | ||
| -55 to 125 °C | ||
| UP Counter | ||
| 16TSSOP | ||
| No | ||
| 16 | ||
| 5.1 x 4.5 x 1.05 mm | ||
| 50 pF | ||
| No | ||
| Asynchronous | ||
| TSSOP | ||
| No | ||
| Negative-Edge | ||
| Binary | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |