PDP SEO Portlet

MC74HC4060ADTG

Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC74HC4060ADTG
Secondary Manufacturer Part#: MC74HC4060ADTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HC
Counter
260
500@2V|350@3V|250@4.5V|200@6V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
0
1
10
1
0
14
-55 to 125 °C
UP Counter
16TSSOP
No
16
5.1 x 4.5 x 1.05 mm
50 pF
No
Asynchronous
TSSOP
No
Negative-Edge
Binary
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $: