PDP SEO Portlet

MC74HC4053ADWG

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC4053ADWG
Secondary Manufacturer Part#: MC74HC4053ADWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Triple 2:1
Matte Tin
260
190@4.5V Ohm
245@2V ns
Surface Mount
MSL 3 - 168 hours
6
3
±6|6|±1|2|±3|±5 V
-55 to 125 °C
16SOIC W
16
Single|Dual
10.45 x 7.6 x 2.4 mm
No
SOIC W
2V to 12V, ± 1V to ± 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2632  Mult:1  
USD $:
2632+
$0.24512
5264+
$0.24389
10528+
$0.24265
21056+
$0.24141
42112+
$0.24017