PDP SEO Portlet

MC74HC4053ADTG

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC4053ADTG
Secondary Manufacturer Part#: MC74HC4053ADTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Triple 2:1
Gold
260
190@4.5V Ohm
245@2V ns
Surface Mount
MSL 1 - Unlimited
6
3
±6|6|±1|2|±3|±5 V
-55 to 125 °C
16TSSOP
16
Single|Dual
5.1 x 4.5 x 1.05 mm
No
TSSOP
2V to 12V, ± 1V to ± 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1  
USD $:
2500+
$0.25641
5000+
$0.25
10000+
$0.24691
20000+
$0.2439
40000+
$0.24096