PDP SEO Portlet

MC74HC4053ADG

Analog Multiplexer/Demultiplexer (Mux/Demux). ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC4053ADG
Secondary Manufacturer Part#: MC74HC4053ADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC4053ADG is an Analog Multiplexer/Demultiplexer control analog voltages that may vary across the complete power supply range (from VCC to VEE). This device utilizes silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances and low OFF leakage currents. The HC4053A is identical in pin-out to the metal-gate MC14053AB. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off. The Channel-Select and Enable inputs are compatible with standard CMOS outputs, with pullup resistors they are compatible with LSTTL outputs. These devices have been designed so that the ON resistance (Ron) is more linear over input voltage than Ron of metal-gate CMOS analog switches.

  • Fast switching and propagation speeds
  • Low crosstalk between switches
  • Diode protection on all inputs/outputs
  • Improved linearity and lower ON resistance than metal-gate counterparts
  • Low noise
  • 156 FETs or 39 equivalent gates chip complexity
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
Triple 2:1
SOIC
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
Matte Tin
260
190@4.5V Ohm
245@2V ns
Surface Mount
MSL 1 - Unlimited
2:1, 1:2
3
16
6
3
190 O
±6|6|±1|2|±3|±5 V
-55 to 125 °C
125 °C
-55 °C
16SOIC
16
Single, Dual Supply
10 x 4 x 1.5 mm
No
SOIC
2V to 12V, ± 1V to ± 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  112.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4752  Mult:48  
USD $: