PDP SEO Portlet

MC74HC4052ADTR2G

Analog Multiplexer/Demultiplexer, 4:1, 2 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC4052ADTR2G
Secondary Manufacturer Part#: MC74HC4052ADTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-Performance Silicon-Gate CMOS The MC74HC4052A utilize silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF leakage currents. These analog multiplexers/demultiplexers control analog voltages that may vary across the complete power supply range (from V to V ). The HC4052A is identical in pinout to the metal-gate MC14051AB, MC14052AB and MC14053AB. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off. The Channel-Select and Enable inputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs. These devices have been designed so that the ON resistance (R ) is more linear over input voltage than R of metal-gate CMOS analog switches.

  • Fast Switching and Propagation Speeds
  • Low Crosstalk Between Switches
  • Diode Protection on All Inputs/Outputs
  • Analog Power Supply Range (VCC - VEE ) = 2.0 to 12.0 V
  • Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
  • Improved Linearity and Lower ON Resistance Than Metal-Gate Counterparts
  • Low Noise
  • In Compliance With the Requirements of JEDEC Standard No. 7A
  • Chip Complexity: HC4052A - 168 FETs or 42 Equivalent Gates
  • These devices are Pb-Free, Halogen Free and are RoHS Complaint

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
Gold
260
190@4.5V Ohm
245@2V ns
Surface Mount
MSL 1 - Unlimited
8
2
±6|6|±1|2|±3|±5 V
-55 to 125 °C
16TSSOP
16
Single|Dual
5.1 x 4.5 x 1.05 mm
No
TSSOP
2V to 12V, ± 1V to ± 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
7500+
$0.12544
15000+
$0.1248
30000+
$0.12416
60000+
$0.12352
120000+
$0.12288