PDP SEO Portlet

MC74HC4052ADR2

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC4052ADR2
Secondary Manufacturer Part#: MC74HC4052ADR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
Tin-Lead
260
190@4.5V Ohm
245@2V ns
Surface Mount
MSL 1 - Unlimited
8
2
±6|6|±1|2|±3|±5 V
-55 to 125 °C
16SOIC
16
Single|Dual
10 x 4 x 1.5 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: