PDP SEO Portlet

MC74HC4052ADG

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC4052ADG
Secondary Manufacturer Part#: MC74HC4052ADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
SOIC
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
Matte Tin
260
190@4.5V Ohm
245@2V ns
Surface Mount
MSL 1 - Unlimited
4:1, 1:4
2
16
8
2
190 O
±6|6|±1|2|±3|±5 V
-55 to 125 °C
125 °C
-55 °C
16SOIC
16
Single, Dual Supply
10 x 4 x 1.5 mm
No
SOIC
2V to 12V, ± 1V to ± 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3600  Mult:48  
USD $: