PDP SEO Portlet

MC74HC4051ADWR2G

Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 190ohm, 2V to 12V Supply, WSOIC-16

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC4051ADWR2G
Secondary Manufacturer Part#: MC74HC4051ADWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-Performance Silicon-Gate CMOS The MC74HC4051A utilize silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF leakage currents. These analog multiplexers/demultiplexers control analog voltages that may vary across the complete power supply range (from V to V ). The HC4051A is identical in pinout to the metal-gate MC14051AB, MC14052AB and MC14053AB. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off. The Channel-Select and Enable inputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs. These devices have been designed so that the ON resistance (R ) is more linear over input voltage than R of metal-gate CMOS analog switches.

  • Fast Switching and Propagation Speeds
  • Low Crosstalk Between Switches
  • Diode Protection on All Inputs/Outputs
  • Analog Power Supply Range (VCC - VEE ) = 2.0 to 12.0 V
  • Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
  • Improved Linearity and Lower ON Resistance Than Metal-Gate Counterparts
  • Low Noise
  • In Compliance With the Requirements of JEDEC Standard No. 7A
  • Chip Complexity: HC4051A - 184 FETs or 46 Equivalent Gates
  • These devices are Pb-Free, Halogen Free and are RoHS Complaint

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
Matte Tin
260
190@4.5V Ohm
245@2V ns
Surface Mount
MSL 3 - 168 hours
8
1
±6|6|±1|2|±3|±5 V
-55 to 125 °C
16SOIC W
16
Single|Dual
10.45 x 7.6 x 2.4 mm
No
SOIC W
2V to 12V, ± 1V to ± 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
1000+
$0.27799
2000+
$0.26827
4000+
$0.26438
8000+
$0.2605
16000+
$0.25661