MC74HC4051ADWG
Analog Multiplexer/Demultiplexer (Mux/Demux). ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
High-Performance Silicon-Gate CMOS The MC74HC4051A utilize silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF leakage currents. These analog multiplexers/demultiplexers control analog voltages that may vary across the complete power supply range (from V to V ). The HC4051A is identical in pinout to the metal-gate MC14051AB, MC14052AB and MC14053AB. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off. The Channel-Select and Enable inputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs. These devices have been designed so that the ON resistance (R ) is more linear over input voltage than R of metal-gate CMOS analog switches.
- Fast Switching and Propagation Speeds
- Low Crosstalk Between Switches
- Diode Protection on All Inputs/Outputs
- Analog Power Supply Range (VCC - VEE ) = 2.0 to 12.0 V
- Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
- Improved Linearity and Lower ON Resistance Than Metal-Gate Counterparts
- Low Noise
- In Compliance With the Requirements of JEDEC Standard No. 7A
- Chip Complexity: HC4051A - 184 FETs or 46 Equivalent Gates
- These devices are Pb-Free, Halogen Free and are RoHS Complaint
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| SOIC W | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 190@4.5V Ohm | ||
| 245@2V ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8:1, 1:8 | ||
| 1 | ||
| 16 | ||
| 8 | ||
| 1 | ||
| 190 O | ||
| ±6|6|±1|2|±3|±5 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 16SOIC W | ||
| 16 | ||
| Single, Dual Supply | ||
| 10.45 x 7.6 x 2.4 mm | ||
| No | ||
| SOIC W | ||
| 2V to 12V, ± 1V to ± 6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |