PDP SEO Portlet

MC74HC4051ADR2G

8:1 Analog Multiplexer/Demultiplexer IC, Single, 190 ohm, 2V to 6V, SOIC-16

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC4051ADR2G
Secondary Manufacturer Part#: MC74HC4051ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC4051ADR2G is a low noise analogue multiplexer/demultiplexer in 16 pin SOIC package. It utilizes silicon gate CMOS technology to achieve fast propagation delays, low ON resistances and low OFF leakage currents. This analogue multiplexer/demultiplexer controls analogue voltages that may vary across the complete power supply range (from VCC to VEE). The MC74HC4051ADR2G is identical in pin-out to metal gate MC14051AB. The channel-select inputs determine which one of analogue inputs/outputs is to be connected by means of an analogue switch to common output/input. All analogue switches are turned off when enable pin is HIGH. The channel-select and enable inputs are compatible with standard CMOS outputs and with pull-up resistors they are compatible with LSTTL outputs. The device has been designed so that the ON resistance (Ron) is more linear over input voltage than Ron of metal gate CMOS analogue switches.

  • Low crosstalk between switches, fast switching and propagation speeds
  • Maximum on-resistance of 190 ohm at -55°C to 25°C
  • Diode protection on all inputs/outputs
  • Analogue power supply range (VCC - VEE) from 2V to 12V
  • Digital (control) power supply range (VCC - GND) from 2V to 6V
  • Improved linearity and lower ON resistance than metal gate counterparts
  • In compliance with requirements of JEDEC standard number 7A
  • 184 FETs or 46 equivalent gates (chip complexity)
  • Maximum quiescent supply current of 1µA at VEE = GND, -55°C to 25°C
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
SOIC
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
Matte Tin
260
190@4.5V Ohm
245@2V ns
Surface Mount
MSL 1 - Unlimited
8:1, 1:8
1
16
8
1
190 O
±6|6|±1|2|±3|±5 V
-55 to 125 °C
125 °C
-55 °C
16SOIC
16
Single, Dual Supply
10 x 4 x 1.5 mm
No
SOIC
2V to 12V, ± 1V to ± 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14798
5000+
$0.14722
10000+
$0.14647
20000+
$0.14572
40000+
$0.14496