MC74HC4051ADG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| SOIC | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 190@4.5V Ohm | ||
| 245@2V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8:1, 1:8 | ||
| 1 | ||
| 16 | ||
| 8 | ||
| 1 | ||
| 190 O | ||
| ±6|6|±1|2|±3|±5 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 16SOIC | ||
| 16 | ||
| Single, Dual Supply | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| 2V to 12V, ± 1V to ± 6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |