MC74HC4040ADTR2G
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Gold | ||
| HC | ||
| Counter | ||
| 260 °C | ||
| 25@6V ns | ||
| 4 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 1 | ||
| 12 | ||
| 1 | ||
| 0 | ||
| 12 | ||
| 2 to 6 V | ||
| -55 to 125 to 125 °C | ||
| UP Counter | ||
| 16WTSSOP | ||
| No | ||
| 16 | ||
| 5.1 x 4.5 x 1.05 mm | ||
| 50 pF | ||
| No | ||
| Asynchronous | ||
| WTSSOP | ||
| No | ||
| Negative-Edge | ||
| Binary | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |