PDP SEO Portlet

MC74HC374ADWG

Octal D Flip-Flop. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74HC374ADWG
Secondary Manufacturer Part#: MC74HC374ADWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC374ADWG is an octal 3-state non-inverting D-type Flip-flop identical in pinout to the LS374. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs. Data meeting the setup time is clocked to the outputs with the rising edge of the clock. The Output Enable input does not affect the states of the flip-flops, but when Output Enable is high, the outputs are forced to the high-impedance state, thus, data may be stored even when the outputs are not enabled. The HC374A is identical in function to the HC574A which has the input pins on the opposite side of the package from the output. This device is similar in function to the HC534A which has inverting outputs.

  • 15 LSTTL Loads output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • High noise immunity characteristic of CMOS devices
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
HC
D-Type Bus Interface
260
-7.8 mA
125@2V|80@3V|25@4.5V|21@6V ns
0.004 mA
Surface Mount
MSL 3 - 168 hours
8
8
8
1
1
-55 to 125 °C
Single-Ended
3-State
20SOIC W
20
Non-Inverting
12.95 x 7.6 x 2.4 mm
50 pF
No
SOIC W
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:38  Mult:38  
USD $:
38+
$0.25382
76+
$0.25252
152+
$0.2231
304+
$0.22195
608+
$0.2208