MC74HC373ADWR2G
Latch, 74HC373, D Type Transparent, Tri State Non Inverted, 26 ns, WSOIC
High-Performance Silicon-Gate CMOSThe MC74HC373A is identical in pinout to the LS373. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.These latches appear transparent to data (i.e., the outputs change asynchronously) when Latch Enable is high. When Latch Enable goes low, data meeting the setup and hold time becomes latched.The Output Enable input does not affect the state of the latches, but when Output Enable is high, all device outputs are forced to the high-impedance state. Thus, data may be latched even when the outputs are not enabled.The HC373A is identical in function to the HC573A which has the data inputs on the opposite side of the package from the outputs to facilitate PC board layout.The HC373A is the non-inverting version of the HC533A.
- Output Drive Capability: 15 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1.0 mA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7A
- Chip Complexity: 186 FETs or 46.5 Equivalent Gates
- Pb-Free Packages are Available*
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Transparent | ||
| Matte Tin | ||
| HC | ||
| 260 °C | ||
| -7.8 mA | ||
| 7.8 mA | ||
| 21@6V ns | ||
| Surface Mount | ||
| 3 | ||
| 8 | ||
| 1 | ||
| 1 High | ||
| 8 | ||
| 1 High | ||
| 8 | ||
| 0 | ||
| 2 to 6 V | ||
| -55 to 125 to 125 °C | ||
| 3-State | ||
| 20WSOIC | ||
| 20 | ||
| Non-Inverting | ||
| 12.95 x 7.6 x 2.4 mm | ||
| 50 pF | ||
| No | ||
| No | ||
| WSOIC | ||
| D-Type |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |