PDP SEO Portlet

MC74HC368ADG

Hex buffer/line driver, 3-state, inverting

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC368ADG
Secondary Manufacturer Part#: MC74HC368ADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC368A is identical in pinout to the LS368. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. This device is arranged into 2 bit and 4 bit sections, each having its own active low Output Enable. When either of the enables is high, the affected buffer outputs are placed into high impedance states. The HC368A has inverting outputs.

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1 A
  • High Noise Immunity Characteristic of CMOS Devices
  • These are PbFree Devices

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer, Inverting
74HC368A
74368
74HC
2 Element
6Input
16
125 °C
-55 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.14667
9092+
$0.14474
18184+
$0.14286
36368+
$0.13924
72736+
$0.1358